



40-9725M | |
|---|---|
DigiKey Part Number | 116-40-9725M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9725M |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,45000 Kč | 46,45 Kč |
| 10 | 39,51500 Kč | 395,15 Kč |
| 25 | 37,04400 Kč | 926,10 Kč |
| 50 | 35,27360 Kč | 1 763,68 Kč |
| 100 | 33,58630 Kč | 3 358,63 Kč |
| 250 | 31,48248 Kč | 7 870,62 Kč |
| 500 | 29,97978 Kč | 14 989,89 Kč |
| 1 000 | 28,54918 Kč | 28 549,18 Kč |
| 2 500 | 26,76280 Kč | 66 907,00 Kč |
| Unit Price without VAT: | 46,45000 Kč |
|---|---|
| Unit Price with VAT: | 56,20450 Kč |








