



40-9715M | |
|---|---|
DigiKey Part Number | 116-40-9715M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9715M |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,09400 Kč | 300,94 Kč |
| 25 | 28,20480 Kč | 705,12 Kč |
| 50 | 26,85780 Kč | 1 342,89 Kč |
| 100 | 25,57300 Kč | 2 557,30 Kč |
| 250 | 23,96964 Kč | 5 992,41 Kč |
| 500 | 22,82552 Kč | 11 412,76 Kč |
| 1 000 | 21,73581 Kč | 21 735,81 Kč |
| 2 500 | 20,37549 Kč | 50 938,72 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |





