40-9709HS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-9709HS

DigiKey Part Number
116-40-9709HS-ND
Manufacturer
Manufacturer Product Number
40-9709HS
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Chrome 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Metal
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1023,11300 Kč231,13 Kč
2521,65640 Kč541,41 Kč
5020,61640 Kč1 030,82 Kč
10019,63330 Kč1 963,33 Kč
25018,40192 Kč4 600,48 Kč
50017,52286 Kč8 761,43 Kč
1 00016,68634 Kč16 686,34 Kč
2 50015,64192 Kč39 104,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč