9 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-9709HMG

DigiKey Part Number
116-40-9709HMG-ND
Manufacturer
Manufacturer Product Number
40-9709HMG
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware, Grommets, Cable Clamp
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1082,39600 Kč823,96 Kč
2577,22240 Kč1 930,56 Kč
5073,53080 Kč3 676,54 Kč
10070,01990 Kč7 001,99 Kč
25065,63472 Kč16 408,68 Kč
50062,50264 Kč31 251,32 Kč
1 00059,52156 Kč59 521,56 Kč
2 50055,79882 Kč139 497,05 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč