



32-5998EUL | |
|---|---|
DigiKey Part Number | 116-32-5998EUL-ND |
Manufacturer | |
Manufacturer Product Number | 32-5998EUL |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Termination IDC |
Series | Length 0.888" (22.55mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,45600 Kč | 174,56 Kč |
| 25 | 16,36720 Kč | 409,18 Kč |
| 50 | 15,58320 Kč | 779,16 Kč |
| 100 | 14,83660 Kč | 1 483,66 Kč |
| 300 | 13,72917 Kč | 4 118,75 Kč |
| 500 | 13,24282 Kč | 6 621,41 Kč |
| 1 000 | 12,61028 Kč | 12 610,28 Kč |
| 2 500 | 11,82090 Kč | 29 552,25 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |





