
30-3008-6 | |
---|---|
DigiKey Part Number | 116-30-3008-6-ND |
Manufacturer | |
Manufacturer Product Number | 30-3008-6 |
Description | CBL USB2.0 A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,11000 Kč | 88,11 Kč |
10 | 74,86300 Kč | 748,63 Kč |
25 | 70,15560 Kč | 1 753,89 Kč |
50 | 66,80600 Kč | 3 340,30 Kč |
100 | 63,61690 Kč | 6 361,69 Kč |
250 | 59,63296 Kč | 14 908,24 Kč |
500 | 56,78716 Kč | 28 393,58 Kč |
1 000 | 54,07822 Kč | 54 078,22 Kč |
2 500 | 50,69589 Kč | 126 739,72 Kč |
Unit Price without VAT: | 88,11000 Kč |
---|---|
Unit Price with VAT: | 106,61310 Kč |