
30-3007-3 | |
|---|---|
DigiKey Part Number | 116-30-3007-3-ND |
Manufacturer | |
Manufacturer Product Number | 30-3007-3 |
Description | CBL USB2.0 A PLUG TO B PLUG 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 51,37800 Kč | 1 284,45 Kč |
| 50 | 48,91700 Kč | 2 445,85 Kč |
| 100 | 46,58200 Kč | 4 658,20 Kč |
| 250 | 43,66408 Kč | 10 916,02 Kč |
| 500 | 41,57982 Kč | 20 789,91 Kč |
| 1 000 | 39,59614 Kč | 39 596,14 Kč |
| 2 500 | 39,27676 Kč | 98 191,90 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


