
27-9300-10 | |
|---|---|
DigiKey Part Number | 116-27-9300-10-ND |
Manufacturer | |
Manufacturer Product Number | 27-9300-10 |
Description | RF ATTENUATOR 10DB 50OHM BNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 50 Ohms 500mW BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 10 | 206,87200 Kč | 2 068,72 Kč |
| 30 | 191,43867 Kč | 5 743,16 Kč |
| 50 | 184,66060 Kč | 9 233,03 Kč |
| 100 | 175,84570 Kč | 17 584,57 Kč |
| 250 | 164,84268 Kč | 41 210,67 Kč |
| 500 | 156,98230 Kč | 78 491,15 Kč |
| 1 000 | 149,49757 Kč | 149 497,57 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |









