



27-8140 | |
|---|---|
DigiKey Part Number | 116-27-8140-ND |
Manufacturer | |
Manufacturer Product Number | 27-8140 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Dielectric Material Polyoxymethylene (POM) Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,30900 Kč | 633,09 Kč |
| 30 | 58,58433 Kč | 1 757,53 Kč |
| 50 | 56,50980 Kč | 2 825,49 Kč |
| 100 | 53,81160 Kč | 5 381,16 Kč |
| 250 | 50,44140 Kč | 12 610,35 Kč |
| 500 | 48,03418 Kč | 24 017,09 Kč |
| 1 000 | 45,74225 Kč | 45 742,25 Kč |
| 2 500 | 42,88102 Kč | 107 202,55 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |












