



26-8010 | |
|---|---|
DigiKey Part Number | 116-26-8010-ND |
Manufacturer | |
Manufacturer Product Number | 26-8010 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,72000 Kč | 134,72 Kč |
| 10 | 114,49100 Kč | 1 144,91 Kč |
| 30 | 105,95167 Kč | 3 178,55 Kč |
| 50 | 102,19780 Kč | 5 109,89 Kč |
| 100 | 97,31840 Kč | 9 731,84 Kč |
| 250 | 91,22564 Kč | 22 806,41 Kč |
| 500 | 86,87420 Kč | 43 437,10 Kč |
| 1 000 | 82,73113 Kč | 82 731,13 Kč |
| 2 500 | 77,55814 Kč | 193 895,35 Kč |
| Unit Price without VAT: | 134,72000 Kč |
|---|---|
| Unit Price with VAT: | 163,01120 Kč |



