
25-B58TN | |
|---|---|
DigiKey Part Number | 116-25-B58TN-ND |
Manufacturer | |
Manufacturer Product Number | 25-B58TN |
Description | CONN STRAIN RELIEF FOR BNC PLUG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-58 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37102 Kč | 3 371,02 Kč |
| Unit Price without VAT: | 3,37102 Kč |
|---|---|
| Unit Price with VAT: | 4,07893 Kč |




