



25-7660 | |
|---|---|
DigiKey Part Number | 116-25-7660-ND |
Manufacturer | |
Manufacturer Product Number | 25-7660 |
Description | CONN F JACK STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder Tab |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Contact Termination Solder Tab | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Tin |
Mounting Type Panel Mount | Dielectric Material Polyethylene (PE) |
Mounting Feature Bulkhead - Front or Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,82400 Kč | 308,24 Kč |
| 25 | 28,88920 Kč | 722,23 Kč |
| 50 | 27,50840 Kč | 1 375,42 Kč |
| 100 | 26,19450 Kč | 2 619,45 Kč |
| 300 | 24,23967 Kč | 7 271,90 Kč |
| 500 | 23,38110 Kč | 11 690,55 Kč |
| 1 000 | 22,26512 Kč | 22 265,12 Kč |
| 2 500 | 20,87177 Kč | 52 179,43 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |


