



25-7500 | |
|---|---|
DigiKey Part Number | 116-25-7500-ND |
Manufacturer | |
Manufacturer Product Number | 25-7500 |
Description | COAX ADAPT BNC TO F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To F Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 750 MHz | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,45000 Kč | 73,45 Kč |
| 10 | 62,33500 Kč | 623,35 Kč |
| 30 | 57,68133 Kč | 1 730,44 Kč |
| 50 | 55,63940 Kč | 2 781,97 Kč |
| 100 | 52,98040 Kč | 5 298,04 Kč |
| 250 | 49,66224 Kč | 12 415,56 Kč |
| 500 | 47,29162 Kč | 23 645,81 Kč |
| 1 000 | 45,03542 Kč | 45 035,42 Kč |
| 2 500 | 42,21862 Kč | 105 546,55 Kč |
| Unit Price without VAT: | 73,45000 Kč |
|---|---|
| Unit Price with VAT: | 88,87450 Kč |



