Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-7140

DigiKey Part Number
116-25-7140-ND
Manufacturer
Manufacturer Product Number
25-7140
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
750 MHz
Ingress Protection
-
Center Contact Plating
Nickel
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1037,43900 Kč374,39 Kč
3034,63267 Kč1 038,98 Kč
5033,40780 Kč1 670,39 Kč
10031,81200 Kč3 181,20 Kč
25029,81800 Kč7 454,50 Kč
50028,39434 Kč14 197,17 Kč
1 00027,03954 Kč27 039,54 Kč
2 50025,34744 Kč63 368,60 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč