



| 2151-DKF-0012 | |
|---|---|
| DigiKey Part Number | 116-2151-DKF-0012-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2151-DKF-0012 | 
| Description | COAX CBL SMA TO N-TYPE 12" | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to N-Type HP 190S 12.00" (304.80mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cinch Connectivity Solutions Semflex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | SMA to N-Type | |
| 1st Connector | SMA Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | N-Type Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 12.00" (304.80mm) | |
| Cable Type | HP 190S | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 26 GHz | |
| Color | Gray | |
| Features | Shielded | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 670,68000 Kč | 5 670,68 Kč | 
| 10 | 4 820,91700 Kč | 48 209,17 Kč | 
| 25 | 4 534,92560 Kč | 113 373,14 Kč | 
| Unit Price without VAT: | 5 670,68000 Kč | 
|---|---|
| Unit Price with VAT: | 6 861,52280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic