



2122-DKF-0060 | |
|---|---|
DigiKey Part Number | 116-2122-DKF-0060-ND |
Manufacturer | |
Manufacturer Product Number | 2122-DKF-0060 |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA HP 190S 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Semflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | HP 190S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 702,28000 Kč | 7 702,28 Kč |
| 10 | 6 548,16300 Kč | 65 481,63 Kč |
| 25 | 6 264,75320 Kč | 156 618,83 Kč |
| Unit Price without VAT: | 7 702,28000 Kč |
|---|---|
| Unit Price with VAT: | 9 319,75880 Kč |

