



2121-DKF-0036 | |
|---|---|
DigiKey Part Number | 116-2121-DKF-0036-ND |
Manufacturer | |
Manufacturer Product Number | 2121-DKF-0036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA HP 190S 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Semflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | HP 190S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 089,55000 Kč | 7 089,55 Kč |
| 10 | 6 027,22400 Kč | 60 272,24 Kč |
| 25 | 5 784,42840 Kč | 144 610,71 Kč |
| Unit Price without VAT: | 7 089,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 578,35550 Kč |

