



2-142 | |
|---|---|
DigiKey Part Number | CBB302-ND |
Manufacturer | |
Manufacturer Product Number | 2-142 |
Description | CONN BARRIER STRIP 2CIRC 0.563" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 10 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,91000 Kč | 274,91 Kč |
| 10 | 195,34400 Kč | 1 953,44 Kč |
| 25 | 173,18240 Kč | 4 329,56 Kč |
| 50 | 159,83260 Kč | 7 991,63 Kč |
| 100 | 149,05290 Kč | 14 905,29 Kč |
| 250 | 138,11240 Kč | 34 528,10 Kč |
| 500 | 131,86184 Kč | 65 930,92 Kč |
| 1 000 | 126,99107 Kč | 126 991,07 Kč |
| Unit Price without VAT: | 274,91000 Kč |
|---|---|
| Unit Price with VAT: | 332,64110 Kč |





