



12-141 | |
|---|---|
DigiKey Part Number | CBB212-ND |
Manufacturer | |
Manufacturer Product Number | 12-141 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Nickel |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 20A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2012 | Curtis Industries | 348 | 364-1382-ND | 243,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 269,02600 Kč | 2 690,26 Kč |
| 25 | 239,56200 Kč | 5 989,05 Kč |
| 50 | 221,95720 Kč | 11 097,86 Kč |
| 100 | 207,82140 Kč | 20 782,14 Kč |
| 250 | 193,54192 Kč | 48 385,48 Kč |
| 500 | 185,41612 Kč | 92 708,06 Kč |
| 1 000 | 179,09992 Kč | 179 099,92 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |








