Parametric Equivalent

UPL250-026 | |
|---|---|
DigiKey Part Number | 1097-1161-ND |
Manufacturer | |
Manufacturer Product Number | UPL250-026 |
Description | CONN MINI BNC PLG STR 75 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UPL250-026 Models |
Category | Cable Group Lucent 735A |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPL250-026/T50 | Cinch Connectivity Solutions Trompeter | 0 | 1097-1162-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,94900 Kč | 2 139,49 Kč |
| 25 | 200,54760 Kč | 5 013,69 Kč |
| 50 | 190,97260 Kč | 9 548,63 Kč |
| 100 | 181,85740 Kč | 18 185,74 Kč |
| 300 | 168,30107 Kč | 50 490,32 Kč |
| 500 | 162,34982 Kč | 81 174,91 Kč |
| 1 000 | 154,61037 Kč | 154 610,37 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |



