UPL2000-D2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPL2000-D2

DigiKey Part Number
1097-1147-ND
Manufacturer
Manufacturer Product Number
UPL2000-D2
Description
CONN BNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 1505A
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,69000 Kč142,69 Kč
10121,27200 Kč1 212,72 Kč
25113,67360 Kč2 841,84 Kč
50108,24520 Kč5 412,26 Kč
100107,23280 Kč10 723,28 Kč
Manufacturers Standard Package
Unit Price without VAT:142,69000 Kč
Unit Price with VAT:172,65490 Kč