
TNG1-1-75 | |
|---|---|
DigiKey Part Number | 1097-1311-ND |
Manufacturer | |
Manufacturer Product Number | TNG1-1-75 |
Description | CONN TERMINATOR PLUG BNC 75OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,46000 Kč | 1 045,46 Kč |
| 10 | 888,62900 Kč | 8 886,29 Kč |
| 30 | 822,37533 Kč | 24 671,26 Kč |
| 50 | 793,28980 Kč | 39 664,49 Kč |
| 100 | 755,46870 Kč | 75 546,87 Kč |
| 250 | 713,42752 Kč | 178 356,88 Kč |
| Unit Price without VAT: | 1 045,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,00660 Kč |


