
TET-1553-1-78 | |
|---|---|
DigiKey Part Number | 1097-TET-1553-1-78-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-1-78 |
Description | MIL-STD-1553B TERMINATOR, 78 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 MHz | |
Impedance | 78 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 923,63000 Kč | 1 923,63 Kč |
| 10 | 1 635,11400 Kč | 16 351,14 Kč |
| 25 | 1 532,81200 Kč | 38 320,30 Kč |
| 50 | 1 459,73060 Kč | 72 986,53 Kč |
| 100 | 1 390,15160 Kč | 139 015,16 Kč |
| Unit Price without VAT: | 1 923,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 327,59230 Kč |








