
TET-1553-1-78-LF | |
|---|---|
DigiKey Part Number | 1097-TET-1553-1-78-LF-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-1-78-LF |
Description | TERMINATION, TRB PLUG, 2W, ROHS, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 78 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | TET-1553-1-78-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 MHz | |
Impedance | 78 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,22000 Kč | 1 877,22 Kč |
| 10 | 1 595,65900 Kč | 15 956,59 Kč |
| 25 | 1 495,83880 Kč | 37 395,97 Kč |
| 50 | 1 424,50860 Kč | 71 225,43 Kč |
| 100 | 1 356,61990 Kč | 135 661,99 Kč |
| Unit Price without VAT: | 1 877,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,43620 Kč |








