Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket (5) To TRB Twinaxial/Triaxial Jack, Female Socket (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEBC-1005-LF

DigiKey Part Number
1097-TEBC-1005-LF-ND
Manufacturer
Manufacturer Product Number
TEBC-1005-LF
Description
COAX ADAPT TRB TO TRB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket (5) To TRB Twinaxial/Triaxial Jack, Female Socket (2)
Datasheet
 Datasheet
EDA/CAD Models
TEBC-1005-LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TRB Twinaxial/Triaxial Jack, Female Socket (5)
Convert To (Adapter End)
TRB Twinaxial/Triaxial Jack, Female Socket (2)
Impedance
-
Style
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 834,04000 Kč14 834,04 Kč
Unit Price without VAT:14 834,04000 Kč
Unit Price with VAT:17 949,18840 Kč