
RT4S | |
|---|---|
DigiKey Part Number | 1097-1121-ND |
Manufacturer | |
Manufacturer Product Number | RT4S |
Description | TOOL REMOVAL TPS/TCM/TRS/TTM 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For TCM, TPS, TRS, TTM Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | TCM, TPS, TRS, TTM Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,50000 Kč | 1 036,50 Kč |
| 5 | 960,59600 Kč | 4 802,98 Kč |
| 10 | 929,69400 Kč | 9 296,94 Kč |
| 30 | 882,78800 Kč | 26 483,64 Kč |
| Unit Price without VAT: | 1 036,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,16500 Kč |


