
RT1L | |
|---|---|
DigiKey Part Number | 1097-1118-ND |
Manufacturer | |
Manufacturer Product Number | RT1L |
Description | TOOL BNC/TRB PLUG REMOVAL 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For BNC/TRB Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | BNC/TRB Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,21000 Kč | 862,21 Kč |
| 5 | 799,05800 Kč | 3 995,29 Kč |
| 10 | 773,33500 Kč | 7 733,35 Kč |
| 30 | 734,30833 Kč | 22 029,25 Kč |
| Unit Price without VAT: | 862,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,27410 Kč |


