Image for RFI55-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFI55-18

DigiKey Part Number
RFI55-18-ND
Manufacturer
Manufacturer Product Number
RFI55-18
Description
CONN CAP COVER DUST FOR TRS JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For TPS Jacks
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
TRS
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
TPS Jacks
Body Material
Brass
Body Finish
Nickel
Features
Lanyard, Three Lug
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10750,34300 Kč7 503,43 Kč
Manufacturers Standard Package
Unit Price without VAT:750,34300 Kč
Unit Price with VAT:907,91503 Kč