
RFI55-14 | |
|---|---|
DigiKey Part Number | RFI55-14-ND |
Manufacturer | |
Manufacturer Product Number | RFI55-14 |
Description | CONN CAP COVER DUST FOR TRS JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TPS Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRS | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TPS Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Lanyard, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 743,56000 Kč | 7 435,60 Kč |
| Unit Price without VAT: | 743,56000 Kč |
|---|---|
| Unit Price with VAT: | 899,70760 Kč |


