Connector Cap (Cover), Dust For BNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFI25-1

DigiKey Part Number
1097-1264-ND
Manufacturer
Manufacturer Product Number
RFI25-1
Description
CONN CAP COVER DUST FOR BNC JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For BNC Jacks
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
BNC
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
BNC Jacks
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,27000 Kč241,27 Kč
10205,06600 Kč2 050,66 Kč
30189,76600 Kč5 692,98 Kč
50183,04800 Kč9 152,40 Kč
100174,31070 Kč17 431,07 Kč
250167,33308 Kč41 833,27 Kč
Manufacturers Standard Package
Unit Price without VAT:241,27000 Kč
Unit Price with VAT:291,93670 Kč