
PLR375C-306 | |
|---|---|
DigiKey Part Number | 1097-1340-ND |
Manufacturer | |
Manufacturer Product Number | PLR375C-306 |
Description | CONN TRT PLUG R/A CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRT, Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Strain Relief |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group TRC-50-2, M17/176-00002 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 687,48000 Kč | 4 687,48 Kč |
| 10 | 3 985,00600 Kč | 39 850,06 Kč |
| 30 | 3 688,17000 Kč | 110 645,10 Kč |
| 50 | 3 564,46360 Kč | 178 223,18 Kč |
| Unit Price without VAT: | 4 687,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 671,85080 Kč |


