
PL95-5 | |
|---|---|
DigiKey Part Number | PL95-5-ND |
Manufacturer | |
Manufacturer Product Number | PL95-5 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Cable Group RG-174, 187 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 500 MHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 864,97100 Kč | 8 649,71 Kč |
| Unit Price without VAT: | 864,97100 Kč |
|---|---|
| Unit Price with VAT: | 1 046,61491 Kč |


