Image for PL375CS-214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL375CS-214

DigiKey Part Number
PL375CS-214-ND
Manufacturer
Manufacturer Product Number
PL375CS-214
Description
CONN TRT PLUG STR CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRT, Twinaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
500 MHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Strain Relief
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin (Concentric)
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
Non-Constant
Voltage Rating
400 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
TWC-124-2
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 394,85800 Kč13 948,58 Kč
Unit Price without VAT:1 394,85800 Kč
Unit Price with VAT:1 687,77818 Kč