TRT, Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL375-33

DigiKey Part Number
PL375-33-ND
Manufacturer
Manufacturer Product Number
PL375-33
Description
CONN TRT PLUG STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRT, Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
500 MHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin (Concentric)
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Wrench Clamp
Operating Temperature
-65°C ~ 165°C
Impedance
Non-Constant
Voltage Rating
400 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
TRC-75-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 086,53000 Kč10 865,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 086,53000 Kč
Unit Price with VAT:1 314,70130 Kč