
PL3455ACP-303 | |
|---|---|
DigiKey Part Number | PL3455ACP-303-ND |
Manufacturer | |
Manufacturer Product Number | PL3455ACP-303 |
Description | CONN 1553 TWIN PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1553, Twinaxial Connector Plug, Female Socket, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PL3455ACP-303 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Bushing, 1 Heat Shrink |
Connector Type Plug, Female Socket, Male Pin (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900 V |
Cable Group Raychem 7528A5314 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 989,49000 Kč | 29 894,90 Kč |
| Unit Price without VAT: | 2 989,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 617,28290 Kč |



