



PL3155AC-201 | |
|---|---|
DigiKey Part Number | 1097-1195-ND |
Manufacturer | |
Manufacturer Product Number | PL3155AC-201 |
Description | CONN TTM PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TTM, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 200°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group M17/176-00002 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 846,75000 Kč | 1 846,75 Kč |
| 10 | 1 569,73100 Kč | 15 697,31 Kč |
| 30 | 1 452,71767 Kč | 43 581,53 Kč |
| 50 | 1 401,34780 Kč | 70 067,39 Kč |
| 100 | 1 334,56010 Kč | 133 456,01 Kč |
| Unit Price without VAT: | 1 846,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 234,56750 Kč |


