
PL30-9 | |
|---|---|
DigiKey Part Number | 1097-1182-ND |
Manufacturer | |
Manufacturer Product Number | PL30-9 |
Description | CONN TWINAX PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Plug, Female Socket and Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket and Male Pin | |
Contact Termination | Solder | |
Shield Termination | Wrench Clamp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,13000 Kč | 941,13 Kč |
| 10 | 843,49000 Kč | 8 434,90 Kč |
| Unit Price without VAT: | 941,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,76730 Kč |



