BNC, Twinaxial Connector Plug, Female Socket and Male Pin Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL30-29

DigiKey Part Number
PL30-29-ND
Manufacturer
Manufacturer Product Number
PL30-29
Description
CONN BNC TWIN PLUG STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC, Twinaxial Connector Plug, Female Socket and Male Pin Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket and Male Pin
Contact Termination
Solder
Shield Termination
Wrench Clamp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
TWC-78-1, TWC-124-1A
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,69000 Kč1 049,69 Kč
10892,28900 Kč8 922,89 Kč
30889,62233 Kč26 688,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,69000 Kč
Unit Price with VAT:1 270,12490 Kč