
PL20-1 | |
|---|---|
DigiKey Part Number | 1097-1229-ND |
Manufacturer | |
Manufacturer Product Number | PL20-1 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-58 |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,15000 Kč | 790,15 Kč |
| 10 | 671,62100 Kč | 6 716,21 Kč |
| 30 | 621,54067 Kč | 18 646,22 Kč |
| 50 | 599,55160 Kč | 29 977,58 Kč |
| 100 | 570,95870 Kč | 57 095,87 Kč |
| 250 | 535,25832 Kč | 133 814,58 Kč |
| Unit Price without VAT: | 790,15000 Kč |
|---|---|
| Unit Price with VAT: | 956,08150 Kč |




