
PL155-32 | |
|---|---|
DigiKey Part Number | 1097-1225-ND |
Manufacturer | |
Manufacturer Product Number | PL155-32 |
Description | CONN TRS PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRS, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL155-32 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 200°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group TRC-50-1 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,39000 Kč | 900,39 Kč |
| 10 | 765,25100 Kč | 7 652,51 Kč |
| 30 | 708,17867 Kč | 21 245,36 Kč |
| 50 | 683,12800 Kč | 34 156,40 Kč |
| 100 | 650,55580 Kč | 65 055,58 Kč |
| 250 | 609,87936 Kč | 152 469,84 Kč |
| Unit Price without VAT: | 900,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,47190 Kč |



