
DS1 | |
|---|---|
DigiKey Part Number | 1097-1325-ND |
Manufacturer | |
Manufacturer Product Number | DS1 |
Description | .500" PANELID STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5 | |
Connector Type | - | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,21000 Kč | 627,21 Kč |
| 10 | 533,13900 Kč | 5 331,39 Kč |
| 30 | 493,36900 Kč | 14 801,07 Kč |
| 50 | 475,91540 Kč | 23 795,77 Kč |
| 100 | 475,79370 Kč | 47 579,37 Kč |
| Unit Price without VAT: | 627,21000 Kč |
|---|---|
| Unit Price with VAT: | 758,92410 Kč |

