



CJ70-9 | |
|---|---|
DigiKey Part Number | 1097-1222-ND |
Manufacturer | |
Manufacturer Product Number | CJ70-9 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group TWC-78-2, TWC-124-2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,15000 Kč | 1 055,15 Kč |
| 10 | 896,78300 Kč | 8 967,83 Kč |
| 30 | 829,91100 Kč | 24 897,33 Kč |
| 50 | 800,55300 Kč | 40 027,65 Kč |
| 100 | 762,38490 Kč | 76 238,49 Kč |
| 250 | 714,72404 Kč | 178 681,01 Kč |
| Unit Price without VAT: | 1 055,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,73150 Kč |


