
CJ70-47 | |
|---|---|
DigiKey Part Number | 1097-1059-ND |
Manufacturer | |
Manufacturer Product Number | CJ70-47 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | CJ70-47 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group M17/176-00002 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,59000 Kč | 765,59 Kč |
| 10 | 650,66500 Kč | 6 506,65 Kč |
| 30 | 602,13867 Kč | 18 064,16 Kč |
| 50 | 580,83400 Kč | 29 041,70 Kč |
| 100 | 553,13140 Kč | 55 313,14 Kč |
| 250 | 518,54644 Kč | 129 636,61 Kč |
| Unit Price without VAT: | 765,59000 Kč |
|---|---|
| Unit Price with VAT: | 926,36390 Kč |








