TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBBJ79FL

DigiKey Part Number
1097-1323-ND
Manufacturer
Manufacturer Product Number
CBBJ79FL
Description
CONN TRB JACK STR PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CBBJ79FL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket (Concentric)
Contact Termination
Solder
Shield Termination
Screw
Impedance
Non-Constant
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
Four Lug
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 030,72000 Kč2 030,72 Kč
101 830,83700 Kč18 308,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 030,72000 Kč
Unit Price with VAT:2 457,17120 Kč