Adapter Coaxial Connector TRC Twinaxial/Triaxial (Concentric) Jack, Male Pin To TRC Twinaxial/Triaxial (Concentric) Jack, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ88

DigiKey Part Number
1097-1219-ND
Manufacturer
Manufacturer Product Number
BJ88
Description
COAX ADAPT TRC TO TRC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRC Twinaxial/Triaxial (Concentric) Jack, Male Pin To TRC Twinaxial/Triaxial (Concentric) Jack, Male Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
TRC Twinaxial/Triaxial (Concentric) Jack, Male Pin
Convert To (Adapter End)
TRC Twinaxial/Triaxial (Concentric) Jack, Male Pin
Impedance
-
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 119,54000 Kč2 119,54 Kč
101 802,17400 Kč18 021,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 119,54000 Kč
Unit Price with VAT:2 564,64340 Kč