
BJ3158 | |
|---|---|
DigiKey Part Number | 1097-1247-ND |
Manufacturer | |
Manufacturer Product Number | BJ3158 |
Description | COAX ADAPT TTM TO TTM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TTM Twinaxial/Triaxial Jack, Female Socket To TTM Twinaxial/Triaxial Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TTM Twinaxial/Triaxial Jack, Female Socket | |
Convert To (Adapter End) | TTM Twinaxial/Triaxial Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 729,40000 Kč | 1 729,40 Kč |
| 10 | 1 470,04900 Kč | 14 700,49 Kč |
| 30 | 1 434,05833 Kč | 43 021,75 Kč |
| Unit Price without VAT: | 1 729,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 092,57400 Kč |


