
ADMW12 | |
|---|---|
DigiKey Part Number | 1097-1009-ND |
Manufacturer | |
Manufacturer Product Number | ADMW12 |
Description | COAX ADAPT BNC TO WECO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Mini Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) WECo, Mini Plug, Male Pin |
Mfr | Impedance 75 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Push-Pull |
Conversion Type Between Series | Frequency - Max 1 GHz |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Base Product Number |
Convert From (Adapter End) BNC Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,11000 Kč | 1 273,11 Kč |
| 10 | 1 082,17400 Kč | 10 821,74 Kč |
| 30 | 1 001,49267 Kč | 30 044,78 Kč |
| 50 | 966,06760 Kč | 48 303,38 Kč |
| 100 | 920,01060 Kč | 92 001,06 Kč |
| Unit Price without VAT: | 1 273,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,46310 Kč |


