Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Standard Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1WHD

DigiKey Part Number
1097-1006-ND
Manufacturer
Manufacturer Product Number
AD1WHD
Description
COAX ADAPT BNC TO WECO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Standard Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
WECo, Standard Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Push-Pull
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,77000 Kč676,77 Kč
10575,19800 Kč5 751,98 Kč
30532,30633 Kč15 969,19 Kč
50517,01280 Kč25 850,64 Kč
Manufacturers Standard Package
Unit Price without VAT:676,77000 Kč
Unit Price with VAT:818,89170 Kč