5-0249-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-0249-201

DigiKey Part Number
1097-5-0249-201-ND
Manufacturer
Manufacturer Product Number
5-0249-201
Description
TRT JACK, STRAIGHT, BULKHEAD MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRT, Twinaxial/Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
M17/176-00002
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Nickel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 776,74000 Kč9 776,74 Kč
109 601,96900 Kč96 019,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9 776,74000 Kč
Unit Price with VAT:11 829,85540 Kč