
5-0027-201 | |
|---|---|
DigiKey Part Number  | 1097-5-0027-201-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5-0027-201  | 
Description  | TRB JACK, STRAIGHT, BULKHEAD MT  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Jack, Female Socket  | |
Contact Termination  | Crimp  | |
Shield Termination  | Crimp  | |
Impedance  | 78 Ohms  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Cable Group  | M17/176-00002  | |
Fastening Type  | Bayonet Lock  | |
Frequency - Max  | 500 MHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Silver  | |
Ingress Protection  | -  | |
Center Contact Material  | -  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | Nickel  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | -  | |
Operating Temperature  | -  | |
Mating Cycles  | -  | |
Insertion Loss  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10 012,89000 Kč | 10 012,89 Kč | 
| Unit Price without VAT: | 10 012,89000 Kč | 
|---|---|
| Unit Price with VAT: | 12 115,59690 Kč | 

